Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | £0.408 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
£1,632.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8406ASTT3G
Order Code3613527
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage-
Current Limit8.5A
On State Resistance0.185ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCLead (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
-
On State Resistance
0.185ohm
No. of Pins
4Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
8.5A
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Distribution Switch Case Style
SOT-223
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability