Product Information
Product Overview
The NCV8177AMX180TCG is a 1.8V fixed output linear voltage regulator in 4 pin XDFN package. This regulator has fast transient response 500mA with enable, the input voltage is as low as 1.6V and the output voltage can be set from 0.75V. It provides very stable and accurate voltage with low noise and high power supply rejection ratio (PSRR) suitable for RF applications. It is suitable for powering RF blocks of automotive infotainment systems and other power sensitive device. Due to low power consumption the NCV8177 offers high efficiency and low thermal dissipation. It is used in lights, instrument equipment and cameras, camcorders and sensors.
- Operating input voltage range from 1.6V to 5.5V
- Quiescent current of 60A (typ)
- Low dropout of 200mV (typ) at 500mA, Vout-nom = 1.8V
- High output voltage accuracy of ±0.8%
- Stable with small 1F ceramic capacitors
- Over current protection
- Thermal shutdown protection of 175°C
- With output discharge function
- Automotive grade AEC-Q100 qualified
Applications
Power Management, Automotive
Notes
Incorporates ESD protection and is tested by the following methods, ESD human body model tested per EIA/JESD22?A114, ESD machine model tested per EIA/JESD22?A115.
Technical Specifications
Fixed
5.5V
1.8V
-
Positive Output
200mV
Surface Mount
4Pins
125°C
MSL 3 - 168 hours
1.6V
1Outputs
1.8V
-
500mA
200mV
XDFN
-40°C
NCV8177
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate