Product Information
Alternatives for NCV8170AMX310TCG.
1 Product Found
Product Overview
The NCV8170AMX310TCG from On Semiconductor is an automotive qualified, ultra low IQ, 150mA CMOS low dropout LDO (low dropout) regulator in 4 pin XDFN package. This regulator is designed specifically for portable battery powered applications which require ultra low quiescent current. This high performance 150mA output current linear regulator delivers low noise and high power supply rejection ratio with excellent dynamic performance due to employing the dynamic quiescent current adjustment which assure ultra low IQ consumption at no load state. The ultra low consumption of typical 500nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. It is also used in cameras, keyless entry systems, image sensors and camcorders.
- Nominal output voltage of 3.1V
- Operating input voltage range from 2.2V to 5.5V
- Automotive grade AEC-Q100 qualified
- Low dropout for tight conversion
- High output voltage accuracy of ±1%
- Stable with 1µF ceramic capacitors
- Overcurrent protection, thermal shutdown protection
- Operating temperature range from -40°C to 125°C
- Active discharge option
Applications
Power Management, Portable Devices, Consumer Electronics, Automotive
Technical Specifications
2.2V
1Outputs
3.1V
150mA
Surface Mount
-40°C
5.5V
3.1V
Positive Output
-
4Pins
125°C
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate