Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £3.350 |
| 25+ | £2.760 |
| 50+ | £2.580 |
| 100+ | £2.400 |
| 250+ | £2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
£37.00 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7726DQBR2G
Order Code3018940RL
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs12Outputs
Output Current500mA
Output Voltage32V
IC Case / PackageSSOP-EP
No. of Pins24Pins
Supply Voltage Min5.5V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSSOP-EP
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
12Outputs
Output Voltage
32V
No. of Pins
24Pins
Supply Voltage Max
32V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
SSOP-EP
Motor Type
Brushed DC
Output Current
500mA
IC Case / Package
SSOP-EP
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability