Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7708EDWR2G
Order Code2424494
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeDC
No. of Outputs6Outputs
Output Current500mA
Output Voltage-
IC Case / PackageSOIC
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (15-Jan-2019)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSOIC
Alternatives for NCV7708EDWR2G
1 Product Found
Product Overview
The NCV7708EDWR2G is a fully protected hex-half Bridge Driver designed specifically for industrial motion control applications. The six low and high-side drivers are freely configurable and can be controlled separately. This allows for high-side, low-side and H-bridge control. H-bridge control provides forward, reverse, brake and high impedance states. The driver is controlled via a standard SPI interface.
- Ultra low quiescent current sleep mode
- Integrated freewheeling protection (LS and HS)
- Internal upper and lower clamp diodes
- SPI valid frame detection
- Over-voltage lockout
- Under-voltage lockout
- Fault reporting
- Current limit
- Over-temperature protection
- 0.8Ω (typical) RDS(on)
- 5MHz SPI control
Applications
Automotive, Industrial, Motor Drive & Control
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
6Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Driver Case Style
SOIC
Motor Type
DC
Output Current
500mA
IC Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001283
Product traceability