Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7702BDWR2G
Order Code3608528
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeDC, Stepper
No. of Outputs2Outputs
Output Current-
Output Voltage-
IC Case / PackageWSOIC
No. of Pins24Pins
Supply Voltage Min7V
Supply Voltage Max16V
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification StandardAEC-Q100
Driver Case StyleWSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
16V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
WSOIC
Motor Type
DC, Stepper
Output Current
-
IC Case / Package
WSOIC
Supply Voltage Min
7V
Operating Temperature Min
-65°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability