Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7680PWR2G.
Order Code2464219RL
Technical Datasheet
No. of Channels8Channels
Output Current Max0
Output Voltage Max45V
IC Case / PackageWSOIC
No. of Pins16Pins
Input Voltage Min6V
Input Voltage Max45V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (16-Jan-2020)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleWSOIC
No. of Outputs8Outputs
Output Current75mA
Output Voltage45V
Switching Frequency1MHz
Technical Specifications
No. of Channels
8Channels
Output Voltage Max
45V
No. of Pins
16Pins
Input Voltage Max
45V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
WSOIC
Output Current
75mA
Switching Frequency
1MHz
Output Current Max
0
IC Case / Package
WSOIC
Input Voltage Min
6V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (16-Jan-2020)
Device Topology
Constant Current
No. of Outputs
8Outputs
Output Voltage
45V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000663
Product traceability