Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 2500+ | £1.050 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£2,625.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7535DBR2G
Order Code3608527
Technical Datasheet
IC TypeH-Bridge Motor Pre-Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageWTSSOP
No. of Pins20Pins
Supply Voltage Min5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Driver Case StyleWTSSOP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
H-Bridge Motor Pre-Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
WTSSOP
Motor Type
Brushed DC
Output Current
-
IC Case / Package
WTSSOP
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability