Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.928 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
£3,715.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7450DB0R2G
Order Code2981191RL
Technical Datasheet
Product Range-
IC Case / PackageTSSOP
Interface Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Protocol SupportedCAN
Supported StandardsISO 11898-2
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Interface Case Style
TSSOP
Supply Voltage Min
4.75V
Protocol Supported
CAN
Output Voltage
-
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Supported Standards
ISO 11898-2
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
Product traceability