Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7441D20R2G
Order Code3254559RL
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN Transceiver
No. of TX Buffers-
Data Rate Max1Mbps
No. of RX Buffers-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
Interface Case StyleNSOIC
No. of Pins14Pins
No. of Channels2Channels
No. of Drivers2Drivers
No. of Receivers2Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Interface Type
CAN
No. of TX Buffers
-
No. of RX Buffers
-
Supply Voltage Max
5.25V
Interface Case Style
NSOIC
No. of Channels
2Channels
No. of Receivers
2Receivers
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
CAN Interface IC Type
CAN Transceiver
Data Rate Max
1Mbps
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Pins
14Pins
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
Product traceability