Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV70627DQ001R2G
Order Code2728355
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current800mA
Output Voltage-
IC Case / PackageSSOP
No. of Pins36Pins
Supply Voltage Min5.5V
Supply Voltage Max29V
Operating Temperature Min-50°C
Operating Temperature Max175°C
QualificationAEC-Q100
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (25-Jun-2020)
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
36Pins
Supply Voltage Max
29V
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Driver Case Style
SSOP
Motor Type
Two Phase Stepper
Output Current
800mA
IC Case / Package
SSOP
Supply Voltage Min
5.5V
Operating Temperature Min
-50°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833