Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | £0.505 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£1,262.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV494BDR2G
Order Code3612987
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeVoltage Mode Control
Supply Voltage Min7V
Supply Voltage Max40V
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ40kHz
Switching Frequency Min1kHz
Switching Frequency Max200kHz
Duty Cycle Min-
Duty Cycle Max50%
TopologyPush-Pull
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
40V
No. of Pins
16Pins
Switching Frequency Typ
40kHz
Switching Frequency Max
200kHz
Duty Cycle Max
50%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Channels
2Channels
Supply Voltage Min
7V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
1kHz
Duty Cycle Min
-
Topology
Push-Pull
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability