Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV4275ADS50R4G
Order Code2464330RL
Technical Datasheet
Input Voltage Min5.5V
Input Voltage Max42V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Current450mA
Dropout Voltage Vdo250mV
PolarityPositive Output
LDO Regulator Case StyleTO-263 (D2PAK)
Max Output Current300mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Automotive Qualification StandardAEC-Q100
Alternatives for NCV4275ADS50R4G
1 Product Found
Technical Specifications
Input Voltage Min
5.5V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Output Current
450mA
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage Typ @ Current
250mV
No. of Pins
5Pins
Operating Temperature Max
150°C
Input Voltage Max
42V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
250mV
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003