Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV317BD2TG
Order Code2728345
Technical Datasheet
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
PolarityPositive Output
Max Output Current1.5A
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Alternatives for NCV317BD2TG
1 Product Found
Technical Specifications
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
37V
Max Output Current
1.5A
IC Mounting
Surface Mount
Operating Temperature Min
-55°C
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002419
Product traceability