Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.347 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
£867.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCT375DR2G
Order Code3050463
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range± 1°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleSOIC
Sensor Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels-
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Output Type
Digital
Accuracy
± 1°C
Sensing Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case / Package
NSOIC
Supply Voltage Min
3V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability