Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS37010MNG
Order Code2382429
Technical Datasheet
IC FunctionGround Fault Circuit Interrupter (GFCI)
Supply Voltage Min6V
Supply Voltage Max12V
IC Package TypeQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
IC Function
Ground Fault Circuit Interrupter (GFCI)
Supply Voltage Max
12V
No. of Pins
16Pins
Operating Temperature Max
85°C
Supply Voltage Min
6V
IC Package Type
QFN
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001