Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | £0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
£639.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS2202SN1T1G
Order Code2774620
Technical Datasheet
Comparator TypeLow Voltage
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range0.85V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Comparator Type
Low Voltage
Response Time / Propogation Delay
-
IC Case / Package
SOT-23
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
0.85V to 6V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability