Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS211SQT2G.
Order Code2706293
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product25kHz
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max26V
CMRR103dB
Gain500 V/V
IC MountingSurface Mount
Product Range-
Qualification-
Input Offset Voltage0.55µV
No. of Amplifiers1 Amplifier
Input Bias Current60µA
Amplifier Case StyleSC-70
Bandwidth25kHz
Automotive Qualification Standard-
Alternatives for NCS211SQT2G.
1 Product Found
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
103dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SC-70
Automotive Qualification Standard
-
Gain Bandwidth Product
25kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
26V
Gain
500 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
0.55µV
Input Bias Current
60µA
Bandwidth
25kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001