Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81152MNTWG
Order Code3608434
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackageQFN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Full Bridge
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
QFN
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
Output Delay
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability