Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £1.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£3,975.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81111MNDFTXG
Order Code3613038
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageQFN-EP
No. of Pins32Pins
Switching Frequency5MHz
TopologyBuck (Step Down)
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
5.25V
Duty Cycle (%)
-
No. of Pins
32Pins
Topology
Buck (Step Down)
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
4.75V
No. of Outputs
1Outputs
IC Case / Package
QFN-EP
Switching Frequency
5MHz
Operating Temperature Min
-10°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability