Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.556 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£1,668.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81071BMNTXG
Order Code3608424
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageWDFN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current5A
Sink Current5A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max140°C
Input Delay20ns
Output Delay20ns
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
20ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
WDFN
Input Type
Non-Inverting
Sink Current
5A
Supply Voltage Max
20V
Operating Temperature Max
140°C
Output Delay
20ns
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability