Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP705MT18TCG
Order Code2464325
Product Range1.8V 500mA LDO Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
£840.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP705MT18TCG
Order Code2464325
Product Range1.8V 500mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current230mV
Dropout Voltage Typ @ Current230mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range1.8V 500mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NCP705MT18TCG is a 1.8V fixed output low-dropout (LDO) Linear Regulator with ultra-low noise and very high power supply rejection ratio (PSRR). The device doesn't require any additional noise bypass capacitor to achieve ultra-low noise performance. The device employs dynamic IQ management for ultra-low quiescent current consumption at light-load conditions and great dynamic performance.
- 0.8V Reference voltage
- 13µA Ultra-low quiescent current of (typical)
- 12µVrms Ultra-low noise (from 100Hz to 100kHz)
- 230mV Typical at 500mA very low dropout
- ±2% Accuracy over load, line and temperature
- 71dB at 1kHz High PSRR
- Internal soft-start to limit the turn-ON inrush current
- Thermal shutdown and current limit protections
- Stable with a 1µF ceramic output capacitor
- Active output discharge for fast turn-OFF
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Wireless, Medical, RF Communications, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
230mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Max Output Current
500mA
Dropout Voltage Typ @ Current
230mV
IC Case / Package
WDFN
Operating Temperature Min
-
Product Range
1.8V 500mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability