Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP6924CFCHT1G.
Order Code2774766
Technical Datasheet
IC TypePMIC for Battery Operated Devices
Supply Voltage5.5V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators4
No. of Regulated Outputs6
IC Case / PackageWLCSP
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Digital IC CaseWLCSP
Technical Specifications
IC Type
PMIC for Battery Operated Devices
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
6
No. of Pins
30Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Digital IC Case
WLCSP
Supply Voltage
5.5V
No. of LDO Regulators
4
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012