
Product Information
Alternatives for NCP59152MNADJTYG.
0 Products Found
Product Overview
The NCP59152MNADJTYG is a high precision very low-dropout (VLDO) low ground current Positive Voltage Regulator that is capable of providing an output current in excess of 1.5A with a typical dropout voltage lower than 300mV at 1.5A load current. The device is stable with ceramic output capacitors. It consists of adjustable output voltage version. It can withstand up to 18V maximum input voltage. Internal protection features consist of output current limiting, built-in thermal shutdown and reverse output current protection.
- Low ground current
- Logic compatible enable and error flag pins
- Fast transient response
- Operation up to 13.5V input voltage
Applications
Consumer Electronics, Communications & Networking, Power Management, Industrial
Technical Specifications
2.24V
1Outputs
Positive Output
300mV
Surface Mount
-40°C
13.5V
-
1.5A
300mV
8Pins
125°C
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate