Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP585DSN25T1G
Order Code2464310RL
Technical Datasheet
Input Voltage Min1.4V
Input Voltage Max6V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Adjustable Output Voltage Max-
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo310mV
LDO Regulator Case StyleSOT-23
Max Output Current300mA
Dropout Voltage Typ @ Current310mV
Dropout Voltage - Typ @ Current310mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Input Voltage Min
1.4V
Fixed Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Output Voltage Nom
2.5V
Output Current
300mA
Dropout Voltage Vdo
310mV
Max Output Current
300mA
Dropout Voltage - Typ @ Current
310mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Adjustable Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
310mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016