Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP584HSN09T1G.
Order Code2464308
Technical Datasheet
Input Voltage Min1.4V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom900mV
Output Voltage - Nom900mV
PolarityPositive Output
Max Output Current200mA
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The NCP584HSN09T1G is a 0.9V fixed output low-dropout (LDO) Linear Regulator designed for battery powered applications which require precise output voltage accuracy, low quiescent current and high ripple rejection. The device features an enable function which lowers current consumption significantly. This device have three modes, chip enable (CE mode), fast transient mode (FT mode) and low power mode (LP mode). Both the FT and LP mode are utilized via the ECO pin.
- 0.05%/V Excellent line regulation (0.10% LP mode)
- 10mV Excellent load regulation (20mV FT mode)
- 2% High output voltage accuracy (±3% LP mode)
- 0.1µA Very low shutdown current
- 100ppm/°C Low temperature drift coefficient on the output voltage
- Fold back protection circuit
- Ultra-low quiescent current of 3.5µA (LP mode), 40µA (FT mode)
Applications
Portable Devices, Consumer Electronics, Power Management
Technical Specifications
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage - Nom
900mV
Max Output Current
200mA
Dropout Voltage - Typ @ Current
400mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
6V
Output Voltage Nom
900mV
Polarity
Positive Output
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016