Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP565D2T33G
Order Code1369741
Technical Datasheet
Input Voltage Min2.5V
Input Voltage Max9V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current1.5A
Output Current Max1.5A
Dropout Voltage - Typ @ Current900mV
Dropout Voltage Typ @ Current900mV
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for NCP565D2T33G
1 Product Found
Product Overview
The NCP565D2T33G is a low-dropout Linear Regulator provides 1.5A at a fixed output voltage or an adjustable voltage down to 0.9V. The fast loop response and low dropout voltage make this regulator ideal for applications where low voltage and good load transient response are important. Device protection includes current limit, short circuit protection and thermal shutdown.
- Ultra fast transient response (1µs)
- Low noise (28µVrms)
- Thermal shutdown protection (160°C)
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
900mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
9V
Output Voltage Nom
3.3V
Polarity
Positive Output
Output Current Max
1.5A
Dropout Voltage Typ @ Current
900mV
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002