Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5504DTRKG
Order Code2532905
Technical Datasheet
Output TypeAdjustable
Input Voltage Max18V
No. of Outputs2Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max5V
PolarityPositive Output
Max Output Current250mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Technical Specifications
Output Type
Adjustable
No. of Outputs
2Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Input Voltage Max
18V
Output Voltage - Nom
-
Output Voltage Max
5V
Max Output Current
250mA
Dropout Voltage Typ @ Current
250mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
Product traceability