Print Page
Image is for illustrative purposes only. Please refer to product description.
5,116 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £0.533 |
10+ | £0.463 |
100+ | £0.364 |
500+ | £0.285 |
1000+ | £0.212 |
2500+ | £0.196 |
5000+ | £0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP512SQ22T2G
Order Code2464337
Technical Datasheet
Output TypeFixed
Input Voltage Min0V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage Nom2.2V
Output Voltage - Nom2.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max80mA
Max Output Current80mA
Dropout Voltage Typ @ Current240mV
Dropout Voltage - Typ @ Current240mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for NCP512SQ22T2G
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage Nom
2.2V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
80mA
Dropout Voltage - Typ @ Current
240mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
0V
No. of Outputs
1Outputs
Output Voltage - Nom
2.2V
Output Voltage Max
-
Output Current Max
80mA
Dropout Voltage Typ @ Current
240mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001