Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP502SQ50T2G
Order Code2464300
Technical Datasheet
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Max Output Current80mA
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for NCP502SQ50T2G
2 Products Found
Product Overview
The NCP502SQ50T2G is a 5V fixed output CMOS low-dropout (LDO) Linear Regulator designed features an ultra-low quiescent current of 40µA. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit and temperature limit protection circuits. The device has been designed to be used with ceramic capacitors.
- Excellent line and load regulation
- 2% Output voltage accuracy
- 1.3V Enable threshold high and 0.3V enable threshold low
Applications
Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Input Voltage Max
12V
Output Voltage Nom
5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Max Output Current
80mA
Dropout Voltage Typ @ Current
600mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability