Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP502SQ18T2G.
Order Code2464292RL
Technical Datasheet
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Current180mA
Dropout Voltage Vdo1.3V
PolarityPositive Output
LDO Regulator Case StyleSC-70
Max Output Current80mA
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Alternatives for NCP502SQ18T2G.
1 Product Found
Technical Specifications
Input Voltage Max
12V
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
1.3V
LDO Regulator Case Style
SC-70
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Current
180mA
Polarity
Positive Output
Max Output Current
80mA
Dropout Voltage - Typ @ Current
1.3V
No. of Pins
5Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability