Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4688DSN15T1G.
Order Code2464286RL
Technical Datasheet
Input Voltage Min2V
Input Voltage Max5.25V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.5V
Adjustable Output Voltage Min-
Output Voltage Nom1.5V
Output Voltage - Nom1.5V
Adjustable Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo320mV
PolarityPositive Output
Max Output Current150mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current320mV
Dropout Voltage - Typ @ Current320mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Automotive Qualification Standard-
Technical Specifications
Input Voltage Min
2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.5V
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
320mV
No. of Pins
5Pins
Operating Temperature Max
150°C
Input Voltage Max
5.25V
Fixed Output Voltage Nom
1.5V
Output Voltage Nom
1.5V
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
320mV
Max Output Current
150mA
Dropout Voltage Typ @ Current
320mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016