Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4681DSQ33T1G.
Order Code2464278
Technical Datasheet
Input Voltage Min1.4V
Input Voltage Max5.25V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Overview
The NCP4681DSQ33T1G is a 3.3V fixed output CMOS Linear Regulator with 150mA output current capability and ultra-low supply currents (1µA typical) The device is easy to use and include output current protection and a fully integrated soft-start circuit to minimize inrush current and to ensure no output voltage overshoot. The device includes an Enable function to reduce supply current by using a standby mode, thereby offering the lowest possible current consumption for battery powered applications in active mode.
- ±1% Output voltage accuracy
- 0.02%/V Line regulation (typical)
- 0.1µF or more Stable with ceramic capacitors
- Current fold back protection
Applications
Portable Devices, Communications & Networking, Consumer Electronics, Power Management
Technical Specifications
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
150mA
Dropout Voltage - Typ @ Current
250mV
No. of Pins
5Pins
Operating Temperature Max
150°C
Input Voltage Max
5.25V
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003