Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4680DSQ28T1G.
Order Code2464272RL
Technical Datasheet
Input Voltage Min1.4V
Input Voltage Max5.25V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.8V
Output Voltage Nom2.8V
Adjustable Output Voltage Min-
Output Voltage - Nom2.8V
Adjustable Output Voltage Max-
Output Current150mA
Dropout Voltage Vdo250mV
PolarityPositive Output
Max Output Current150mA
LDO Regulator Case StyleSC-70
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Automotive Qualification Standard-
Technical Specifications
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage Nom
2.8V
Output Voltage - Nom
2.8V
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
SC-70
Dropout Voltage - Typ @ Current
250mV
No. of Pins
5Pins
Operating Temperature Max
150°C
Input Voltage Max
5.25V
Fixed Output Voltage Nom
2.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
250mV
Max Output Current
150mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003