Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4641H080T1G.
Order Code2724181
Technical Datasheet
Input Voltage Min4V
Input Voltage Max36V
No. of Outputs1Outputs
Output Voltage - Nom8V
Output Voltage Nom8V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Technical Specifications
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Nom
8V
Max Output Current
150mA
Dropout Voltage - Typ @ Current
200mV
No. of Pins
5Pins
Operating Temperature Max
150°C
Input Voltage Max
36V
Output Voltage - Nom
8V
Polarity
Positive Output
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012