Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4640H020T1G.
Order Code2464368RL
Technical Datasheet
Input Voltage Min4V
Input Voltage Max36V
No. of Outputs1Outputs
Fixed Output Voltage Nom2V
Output Voltage Nom2V
Output Voltage - Nom2V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Current50mA
Dropout Voltage Vdo-
PolarityPositive Output
Max Output Current50mA
LDO Regulator Case StyleSOT-89
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Automotive Qualification Standard-
Technical Specifications
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Nom
2V
Adjustable Output Voltage Min
-
Output Current
50mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-89
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Input Voltage Max
36V
Fixed Output Voltage Nom
2V
Output Voltage - Nom
2V
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
-
Max Output Current
50mA
Dropout Voltage - Typ @ Current
-
No. of Pins
5Pins
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054