Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4632BDT08T5G.
Order Code2217048RL
Technical Datasheet
Input Voltage Min1.6V
Input Voltage Max5.25V
No. of Outputs1Outputs
Output Voltage Nom800mV
Output Voltage - Nom800mV
PolarityPositive Output
Max Output Current3A
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current910mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage - Nom
800mV
Max Output Current
3A
Dropout Voltage - Typ @ Current
910mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
5.25V
Output Voltage Nom
800mV
Polarity
Positive Output
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833