Product Information
Product Overview
The NCP4624DSQ33T1G is a 3.3V fixed output CMOS low-dropout (LDO) Linear Regulator which features high input voltage range while maintaining low quiescent current 2µA typically. Several protection features like current limiting and reverse current protection circuit are fully integrated to create a versatile device suitable for the power source being in the standby-mode. A high maximum input voltage (11V) and wide temperature range makes the device with output capacitor as low as 0.1µF an ideal choice for a portable equipment's powered by 2-cell Li-ion battery.
- ±2% Output voltage accuracy
- 0.02%/V Line regulation (typical)
Applications
Portable Devices, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Power Management, Audio
Technical Specifications
2.5V
1Outputs
3.3V
150mA
0
5Pins
150°C
9.8V
3.3V
Positive Output
610mV
Surface Mount
-40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate