Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4620HSN33T1G
Order Code2464260
Technical Datasheet
Input Voltage Min2.6V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The NCP4620HSN33T1G is a 3.3V fixed output CMOS Linear Regulator with 150mA output current capability. The device is capable of operating with input voltages up to 10V, with high output voltage accuracy and low temperature-drift coefficient. The device is easy to use, with output current fold-back protection and a thermal shutdown circuit included. A Chip Enable function is included to save power by lowering supply current.
- ±1% Output voltage accuracy
- 23µA Low supply current
- 70dB at 1kHz High PSRR
- 0.02%/V Line regulation (typical)
- Stable with ceramic capacitors
Applications
Portable Devices, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Power Management
Technical Specifications
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
150mA
Dropout Voltage - Typ @ Current
300mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
10V
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016