Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4587DMX28TCG
Order Code1885124RL
Technical Datasheet
Input Voltage Min1.4V
Input Voltage Max5.25V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current120mV
Dropout Voltage Typ @ Current120mV
IC MountingSurface Mount
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The NCP4587DMX28TCG is a 2.8V fixed output CMOS low-dropout (LDO) Linear Regulator which switches to a low power mode under light current loads. The device automatically switches back to a fast response mode as the output load increases above 3mA (typical) or it can be placed in permanent fast mode through a mode select pin.
- Supply current - low power mode - 1µA, fast mode - 55µA, standby mode - 0.1µA
- ±1% Output voltage accuracy
- 70dB at 1kHz High PSRR (fast response mode)
- 0.02%/V Line regulation (typical)
- Current fold back protection
- Stable with ceramic capacitors
Applications
Portable Devices, Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Power Management
Technical Specifications
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Max Output Current
150mA
Dropout Voltage Typ @ Current
120mV
No. of Pins
6Pins
Operating Temperature Max
85°C
Input Voltage Max
5.25V
Output Voltage Nom
2.8V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
120mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033