Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4545IMNTWG-L
Order Code3613512
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage5V
Current Limit-
On State Resistance0.006ohm
IC Case / PackageQFN
No. of Pins18Pins
Thermal Protection-
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min0°C
Operating Temperature Max90°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
-
Input Voltage
5V
On State Resistance
0.006ohm
No. of Pins
18Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
No. of Channels
1Channels
Current Limit
-
IC Case / Package
QFN
Thermal Protection
-
No. of Outputs
1Outputs
Operating Temperature Max
90°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability