Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP392BRFCCT1G
Order Code2724257
Technical Datasheet
IC FunctionFront End Overvoltage Protection Controller
Supply Voltage Min2.8V
Supply Voltage Max28V
IC Package TypeWLCSP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
Front End Overvoltage Protection Controller
Supply Voltage Max
28V
No. of Pins
12Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
2.8V
IC Package Type
WLCSP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013