Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3712ASNT3G.
Order Code3613502
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage10.5V
Current Limit-300mA
On State Resistance-
IC Case / PackageSC-74
No. of Pins6Pins
Thermal ProtectionNo
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleSC-74
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
10.5V
On State Resistance
-
No. of Pins
6Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
-300mA
IC Case / Package
SC-74
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
SC-74
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1