Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3712ASNT1G.
Order Code3613500
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage10.5V
Current Limit-300mA
On State Resistance-
IC Case / PackageSC-74
No. of Pins6Pins
Thermal ProtectionNo
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification StandardAEC-Q101
Distribution Switch Case StyleSC-74
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
10.5V
On State Resistance
-
No. of Pins
6Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
No. of Channels
1Channels
Current Limit
-300mA
IC Case / Package
SC-74
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
SC-74
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1