Print Page
Image is for illustrative purposes only. Please refer to product description.
2,694 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £1.170 |
10+ | £0.733 |
100+ | £0.500 |
500+ | £0.358 |
1000+ | £0.284 |
2500+ | £0.278 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP308SN180T1G
Order Code2724297
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.67V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low
IC Case / PackageTSOP
No. of Pins6Pins
IC MountingSurface Mount
Delay Time150ns
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Automotive Qualification Standard-
Digital IC CaseTSOP
Threshold Voltage1.8V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
TSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1.8V
Reset Threshold Voltage - Nom
1.67V
Supply Voltage Min
1.6V
Reset Output Type
Manual, Active-Low
No. of Pins
6Pins
Delay Time
150ns
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Digital IC Case
TSOP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability