Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | £0.585 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
£2,340.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3063BMNTXG
Order Code2724134
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost, Inverting
Input Voltage Min3V
Input Voltage Max40V
Max Output Current1.5A
Output Current1.5A
IC Case / PackageDFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max40V
Switching Frequency Typ150kHz
Efficiency85.5%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
DC / DC Converter IC CaseDFN
Automotive Qualification Standard-
Switching Frequency150kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Buck, Boost, Inverting
Input Voltage Max
40V
Output Current
1.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
85.5%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
1.5A
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
150kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
DFN
Switching Frequency
150kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
Product traceability