Product Information
Product Overview
The NCP303LSN09T1G is an ultralow current Voltage Detector with active-low open-drain output. The NCP302 series second generation voltage detector contains a programmable time delay generator. This device is specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. It features a highly accurate under-voltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation.
- 0.5μA Typical quiescent current
- 2% High accuracy under-voltage threshold
Applications
Automation & Process Control, Power Management, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
1Monitors
10V
TSOP
Surface Mount
-40°C
-
-
-
900mV
900mV
800mV
Active-Low, Open-Drain
5Pins
-
85°C
-
No SVHC (19-Jan-2021)
TSOP
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate