Product Information
Product Overview
The NCP3020ADR2G is a Synchronous Pulse Width Modulation (PWM) Controller designed to operate from a wide input range and is capable of producing an output voltage as low as 0.6V. It provides integrated gate drivers and an internally set 300kHz (NCP3020A) oscillator. The NCP3020 also has an externally compensated transconductance error amplifier with an internally fixed soft-start. Protection features include lossless current limit and short circuit protection, output overvoltage protection, output undervoltage protection and input undervoltage lockout.
- Current limit and short-circuit protection
- Transconductance amplifier with external compensation
- Input undervoltage lockout
- Output overvoltage and undervoltage detection
- 0.6V Internal reference voltage
Applications
Automotive
Technical Specifications
Single Ended Controller
Voltage Mode Control
28V
8Pins
300kHz
-
84%
-40°C
-
MSL 3 - 168 hours
-
300kHz
-
1Channels
4.7V
NSOIC
Surface Mount
-
7%
Synchronous Buck (Step Down)
140°C
-
No SVHC (15-Jan-2018)
NSOIC
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate