Product Information
Alternatives for NCP170AXV120T2G.
1 Product Found
Product Overview
The NCP170AXV120T2G is an ultra low IQ 150mA CMOS LDO regulator in 6 pin SOT-563 package. This regulator is designed specifically for portable battery powered applications which require ultra low quiescent current. The ultra low consumption of (typ) 500nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. It incorporates ESD protection and is tested by the following methods, ESD human body model tested per AEC-Q100-002 (EIA/JESD22-A114), ESD machine model tested per AEC-Q100-003 (EIA/JESD22-A115) and latch-up current maximum rating tested per JEDEC standard JESD78. It is used in battery powered equipments, cameras, image sensors and camcorders.
- Input voltage range from 2.2V to 5.5V
- Nominal output voltage 1.2V
- High output voltage accuracy of ±1%
- Stable with ceramic capacitors 1F
- Over current protection
- Thermal shutdown protection
- Maximum quiescent current of 0.9µA at IOUT = 0mA
- Power supply rejection ratio of 57dB at IOUT = 150mA
- NCP170A for active discharge option
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
5.5V
1.2V
-
Positive Output
-
SOT-563
-40°C
1.2V 150mA LDO Voltage Regulators
No SVHC (17-Dec-2015)
2.2V
1Outputs
1.2V
-
150mA
Surface Mount
6Pins
85°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate