Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP160BMX330TBG.
Order Code2724170
Technical Datasheet
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
PolarityPositive Output
Max Output Current250mA
Dropout Voltage - Typ @ Current80V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Max Output Current
250mA
Dropout Voltage Typ @ Current
0
No. of Pins
4Pins
Operating Temperature Max
125°C
Input Voltage Max
5.5V
Output Voltage - Nom
3.3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
80V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability